
Surface mountable, low power reset circuit with a SOT-23-3 package. Features a single monitored voltage with a reset threshold of 4.37V, ranging from 4.25V to 4.49V. Operates with a maximum supply voltage of 5.5V and a minimum of 1.2V, drawing a maximum supply current of 16µA. Offers a reset timeout of 100ms and a maximum power dissipation of 320mW. This RoHS compliant component is designed for general power management applications.
Stmicroelectronics STM1812MWX7F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1812MWX7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.