Simple Reset/Power-On Reset IC, featuring a 2.55V threshold voltage with a 2.47V undervoltage and 2.64V overvoltage threshold. This surface mount component operates from 1.2V to 5.5V with a low 16uA supply current and 320mW power dissipation. Packaged in a 3-pin SOT-23-3, it offers an active low reset with a 100ms timeout. Designed for lead-free and RoHS compliant applications, it operates within a -40°C to 105°C temperature range.
Stmicroelectronics STM1818RWX7F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1818RWX7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.