
The STM32100B-EVAL is an evaluation kit for 32-bit ARM microcontrollers, featuring a 3.3V operating supply voltage and lead-free packaging. It supports various interfaces, including I2C, SPI, RS-232, USB, and USART. The kit is designed for general use and is not radiation hardened.
Stmicroelectronics STM32100B-EVAL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, USB, USART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32100B-EVAL to view detailed technical specifications.
No datasheet is available for this part.
