
Stmicroelectronics STM3240G-JAVA technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3240G-JAVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
