
32-bit ARM Cortex-M0 microcontroller featuring 16KB Flash memory and 4KB RAM. Operates at up to 48MHz with integrated I2C, SPI, UART, and USART interfaces. Includes 15 programmable I/Os, 10 timers/counters, and peripherals like POR, PWM, WDT, and DMA. Packaged in a 28-pin TSSOP for surface mounting, with an operating voltage range of 2.3V to 3.6V. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F030F4P6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F030F4P6TR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Channels | 9 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030F4P6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
