32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 48MHz with a 3.3V supply voltage range of 2.3V to 3.6V. Supports I2C, SPI, and UART/USART interfaces, with 18 ADC channels and 55 programmable I/Os. Includes 6 timers/counters, POR, PWM, WDT, and DMA peripherals. Surface mount LQFP package, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F030R8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F030R8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030R8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
