
32-bit ARM Cortex-M0 microcontroller featuring 16KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 48MHz with 39 programmable I/Os. Supports I2C, SPI, UART, USART, LIN, and I2S interfaces, alongside 6 timers and 13 ADC channels. Designed for motor control applications, this LQFP packaged MCU offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F031C4T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F031C4T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031C4T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
