
The STM32F031C4T6TR is a 32-bit ARM microcontroller with 16KB of FLASH memory and a maximum operating frequency of 48MHz. It is packaged in a 64-pin LQFP package and is suitable for operating in temperatures ranging from -40°C to 85°C. The device features a range of interfaces, including I2C, SPI, IrDA, UART, USART, LIN, and I2S, and has 39 programmable I/Os and 6 timers/counters. It is compliant with RoHS regulations and is available in tape and reel packaging.
Stmicroelectronics STM32F031C4T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031C4T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
