
32-bit ARM Cortex-M0 microcontroller featuring 32KB Flash memory and 4KB RAM, operating at up to 48MHz. Equipped with 15 programmable I/Os, 12 ADC channels, and 6 timers/counters, this MCU supports I2C, SPI, USART, IrDA, UART, LIN, and I2S interfaces. It includes peripherals like POR, PWM, WDT, and DMA, with an internal oscillator and a TSSOP package. Operating voltage ranges from 2V to 3.6V, with a maximum power dissipation of 182mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F031F6P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F031F6P7 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1480 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031F6P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
