
32-bit ARM Cortex-M0 microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at a maximum frequency of 48MHz with a 32-bit data bus. Offers extensive interface support including I2C, SPI, UART, USART, LIN, and I2S. Includes 13 ADC channels, 27 programmable I/Os, and 6 timers/counters. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F031K6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F031K6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031K6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
