Stmicroelectronics STM32F038G6U6TR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.656 |
| Supply Voltage-Max | 1.944 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F038G6U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.