
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and 6KB RAM, operating at up to 48MHz. This LQFP packaged MCU offers 38 programmable I/Os and includes integrated USB, CAN, and CEC functions. Key interfaces include I2C, SPI, UART, USART, LIN, I2S, and HDMI, alongside 6 timers/counters and 10 ADC channels. Designed for a wide operating temperature range of -40°C to 85°C, it supports a maximum operating supply voltage of 3.6V and features peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the Stmicroelectronics STM32F042C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F042C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Number of ADC Channels | 10 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F042C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
