
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and 6KB RAM. Operates at a maximum frequency of 48MHz with 38 I/Os. Integrated peripherals include I2C, SPI, USB, CAN, CEC, UART, USART, LIN, I2S, POR, PWM, WDT, and DMA. Surface mount UFQFPN package, operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STM32F042C6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F042C6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, HDMI, IrDA, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 606mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1560 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F042C6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
