32-bit RISC microcontroller featuring a 48 MHz Arm Cortex-M0 core and 32 KB of FLASH memory. This MCU offers 30 I/O lines, 6 KB RAM, and supports USB, CAN, and CEC functions. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 3.3V (2V to 3.6V). The component is housed in a 36-terminal R-PBGA-B36 package with a width of 2.605 and length of 2.703. Includes PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F042T6Y6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.605 |
| Length | 2.703 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F042T6Y6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.