
32-bit ARM RISC microcontroller featuring 48MHz operation and 16KB FLASH memory with 4KB RAM. This CMOS component offers a PQFP48 package with 39 programmable I/Os, supporting I2C, SPI, USB, UART, IrDA, USART, LIN, and I2S interfaces. Integrated peripherals include POR, PWM, WDT, DMA, and I2C, with 6 PWM channels and 6 timers/counters. Operating from 2V to 3.6V, it functions within a -40°C to 85°C temperature range.
Stmicroelectronics STM32F050C4T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F050C4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
