32-bit ARM RISC microcontroller featuring a 48MHz core frequency and 32KB FLASH memory. This LQFP-packaged MCU offers 39 programmable I/Os, 5 timers/counters, and multiple interfaces including I2C, SPI, USART, and UART. It operates within a 2V to 3.6V supply range and supports an extended temperature range of -40°C to 105°C. Integrated peripherals include POR, PWM, WDT, and DMA, with a watchdog timer for enhanced reliability.
Sign in to ask questions about the Stmicroelectronics STM32F050C6T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F050C6T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, IrDA, UART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 1 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F050C6T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
