32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and a 48MHz CPU. Offers 15 programmable I/O pins, 6 timers/counters, and integrated peripherals including POR, PWM, WDT, and DMA. Supports I2C, SPI, IrDA, UART, USART, LIN, and I2S interfaces. Operates from 2V to 3.6V supply, with a maximum power dissipation of 182mW and an operating temperature range of -40°C to 85°C. Packaged in TSSOP.
Stmicroelectronics STM32F050F6P6 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 182mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F050F6P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.