
32-bit ARM RISC microcontroller featuring 48MHz operation and 32KB FLASH memory. This integrated circuit offers 27 programmable I/Os, 6 PWM channels, and 6 timers. Connectivity includes I2C, SPI, USART, IrDA, UART, LIN, and I2S interfaces. Operating from 2V to 3.6V, it is housed in a compact UFQFPN package with dimensions of 5mm x 7mm x 1.45mm. The device supports a temperature range of -40°C to 85°C and includes essential peripherals like POR, WDT, DMA, and I2C.
Stmicroelectronics STM32F050K6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USART, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 27 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 27 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F050K6U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
