32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This industrial-grade component offers 32 KB of FLASH memory and 8 KB of RAM, with 39 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, supporting motor control and CEC functions. Housed in a 48-terminal S-PQFP-G48 package, it operates within a temperature range of -40°C to 105°C and a supply voltage of 2V to 3.6V.
Stmicroelectronics STM32F051C6T7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24.4 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F051C6T7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.