
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and 8KB RAM. Operates at up to 48MHz with 39 I/Os, 13 ADC channels, and 6 PWM channels. Supports I2C, SPI, HDMI, IrDA, UART, and USART interfaces. Internal oscillator, POR, WDT, and DMA peripherals are included. Surface mount UFQFPN package with dimensions of 7.1mm x 7.1mm x 0.6mm. Operating temperature range of -40°C to 85°C with supply voltage from 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F051C6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 0.6mm |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART |
| Length | 7.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Width | 7.1mm |
| RoHS | Compliant |
