
32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 48MHz with 39 programmable I/Os. Includes 2x I2C, 2x SPI, UART, USART, LIN, I2S, HDMI, and IrDA interfaces. Offers 1x 12-bit ADC with 13 channels, 1x DAC, 1x PWM channel, and 8 timers. Packaged in LQFP, this RoHS compliant MCU operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F051C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Channels | 10 |
| Number of D/A Converters | 1 |
| Number of I/Os | 39 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051C8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
