
32-bit ARM Cortex-M0 microcontroller featuring 16KB Flash memory and 4KB RAM. Operates at up to 48MHz with 25 programmable I/Os. Includes multiple interfaces such as I2C, SPI, UART, USART, LIN, I2S, and HDMI. Offers 13 ADC channels, 6 PWM channels, and 8 timers/counters. Packaged in LQFP, this RoHS compliant component operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F051K4T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F051K4T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 357mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051K4T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
