
32-bit ARM Cortex-M0 microcontroller featuring 16KB FLASH memory and 4KB RAM. Operates at up to 48MHz with 27 programmable I/Os. Includes I2C, SPI, USART, HDMI, IrDA, UART, LIN, and I2S interfaces, along with 5 timers/counters and DMA. Packaged in UFQFPN, this RoHS compliant MCU supports a supply voltage range of 2V to 3.6V and operates from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F051K4U7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F051K4U7 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, HDMI, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 1 |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051K4U7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
