
32-bit ARM Cortex-M0 microcontroller featuring 16KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 48MHz with 27 programmable I/Os. Includes I2C, SPI, USART, HDMI, IrDA, UART, and I2S interfaces, along with 6 PWM channels and 5 timers. UFQFPN packaged, this MCU offers a wide operating temperature range of -40°C to 105°C and supports motor control and CEC functions.
Stmicroelectronics STM32F051K4U7TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.55mm |
| Interface | I2C, SPI, USART, HDMI, IrDA, UART, I2S |
| Length | 5.1mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 1 |
| Number of I/Os | 27 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 27 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051K4U7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
