32-bit RISC microcontroller featuring a 48 MHz CPU and 32 KB of FLASH memory. This industrial-grade MCU offers 25 I/O lines, 8 KB RAM, and supports motor control and CEC functions. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operating across a -40°C to 85°C temperature range, it utilizes a 32-terminal S-PQFP-G32 package and operates from a 2V to 3.6V supply voltage.
Stmicroelectronics STM32F051K6T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23.2 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F051K6T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.