
32-bit ARM Cortex-M0+ microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at up to 48MHz with 55 I/O pins. Supports I2C, SPI, HDMI, IrDA, UART, USART, and I2S interfaces. Includes 8 timers, DMA, POR, PWM, and WDT peripherals. Packaged in LQFP, operating from 2V to 3.6V, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F051R6T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F051R6T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
