
32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This device offers 128 KB of FLASH program memory and 16 KB of RAM. It includes 37 I/O lines, PWM channels, ADC, and DMA channels. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.4V to 3.6V. Packaged in a 48-terminal S-PQFP-G48 format.
Sign in to ask questions about the Stmicroelectronics STM32F070CBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F070CBT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F070CBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.