
32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This integrated circuit offers 128 Kbytes of FLASH memory and 16 Kbytes of RAM, with 51 I/O lines. It supports USB connectivity and includes PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), this 64-terminal device is housed in a 10x10mm S-PQFP-G64 package and operates with a supply voltage from 2.4V to 3.6V.
Stmicroelectronics STM32F070RBT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F070RBT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.