32-bit ARM Cortex-M0 microcontroller featuring 128KB FLASH and 16KB RAM. Operates at up to 48MHz with 37 programmable I/Os, 13 ADC channels, and 9 timers. Supports I2C, SPI, HDMI, IrDA, UART, USART, LIN, and I2S interfaces. Includes POR, PWM, WDT, and DMA peripherals. Packaged in UFQFPN for surface mounting, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F071CBU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1560 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F071CBU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
