
32-bit ARM Cortex-M0 Access line microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 48MHz with 51 programmable I/Os. Supports I2C, SPI, HDMI, IrDA, UART, USART, and I2S interfaces. Includes 19 ADC channels, 9 timers/counters, and peripherals like POR, PWM, WDT, and DMA. Packaged in LQFP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F071RBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F071RBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 455mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 19 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F071RBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
