
32-bit ARM Cortex-M0+ microcontroller featuring 64KB Flash memory and 16KB RAM. Operates at up to 48MHz with 87 programmable I/Os. Supports I2C, SPI, HDMI, IrDA, UART, USART, and I2S interfaces. Includes 9 timers/counters, POR, PWM, WDT, and DMA peripherals. Operates from 2V to 3.6V, with a max power dissipation of 364mW and an operating temperature range of -40°C to 85°C. RoHS compliant, surface mount package.
Sign in to ask questions about the Stmicroelectronics STM32F071V8H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F071V8H6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2496 |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F071V8H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
