
32-bit ARM Cortex-M0+ microcontroller featuring 64KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 48MHz with a 32-bit data bus. Offers extensive connectivity with I2C, SPI, USART, HDMI, IrDA, UART, LIN, and I2S interfaces. Includes 19 ADC channels, 87 programmable I/Os, and 9 timers/counters. Operates within a temperature range of -40°C to 85°C, powered by a 2V to 3.6V supply. Packaged in LQFP and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F071V8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F071V8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART, HDMI, IrDA, UART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 476mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 19 |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F071V8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
