
32-bit ARM Cortex-M0 microcontroller featuring 64KB Flash memory and 16KB RAM, operating at up to 48MHz. This surface-mount LQFP packaged MCU offers 37 programmable I/Os and supports a wide range of interfaces including USB, CAN, I2C, SPI, UART, and HDMI. Integrated peripherals include POR, PWM, WDT, and DMA, with 9 timers/counters. Operating voltage ranges from 2V to 3.6V, with a maximum power dissipation of 370mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F072C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, CAN, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
