
32-bit ARM Cortex-M0 microcontroller featuring 64KB Flash memory and 16KB RAM. Operates at up to 48MHz with 37 programmable I/Os. Integrated peripherals include USB, CAN, CEC, I2C, SPI, USART, and multiple timers. Available in LQFP package, this lead-free and RoHS compliant MCU supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F072C8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072C8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, USART, HDMI, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 370mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072C8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
