
32-bit ARM Cortex-M0 microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 48MHz with 37 programmable I/Os. Supports multiple interfaces including I2C, SPI, USB, CAN, and UART. Includes 9 timers/counters and peripherals like POR, PWM, WDT, and DMA. Packaged in UFQFPN, this lead-free and RoHS compliant MCU operates from 2V to 3.6V supply voltage.
Sign in to ask questions about the Stmicroelectronics STM32F072CBU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072CBU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, CAN, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072CBU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
