
32-bit ARM Cortex-M0 microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 48MHz, with 37 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, HDMI, UART, USART, LIN, and I2S interfaces, along with POR, PWM, WDT, and DMA. This lead-free, RoHS compliant MCU is housed in a UFQFPN package and supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F072CBU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072CBU6TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 625mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072CBU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
