
32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 48MHz with integrated USB, CAN, and CEC functions. Offers 51 programmable I/Os, 2 I2C, 2 SPI, and multiple UART/USART interfaces. Includes 1 A/D converter with 16 channels and 2 D/A converters. Packaged in LQFP for surface mounting, operating from 2V to 3.6V supply, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F072R8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072R8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, CAN, HDMI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 455mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8uA |
| Number of A/D Converters | 1 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072R8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
