32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 48MHz with 51 programmable I/Os. Supports multiple interfaces including I2C, SPI, USB, CAN, and HDMI. This surface mount device is housed in an LQFP package, offering 19 ADC channels and 9 timers. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F072R8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F072R8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, USART, HDMI, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 455mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 19 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F072R8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
