The STM32F078CBU6 is a 32-bit RISC microcontroller with a supply voltage range of 1.656 to 1.944V and a maximum clock frequency of 32MHz. It features 36 I/O lines and is packaged in a VFBGA format. The device has a 32-bit architecture and supports PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F078CBU6 technical specifications.
| Number of Terminals | 49 |
| Terminal Position | BOTTOM |
| Width | 3.151 |
| Length | 3.417 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.656 |
| Supply Voltage-Max | 1.944 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F078CBU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.