32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. Offers 256 KB of FLASH memory and 32 KB of RAM, with 38 I/O lines. Includes CAN and CEC functions, PWM, ADC, DAC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 105°C) with a 3.3V nominal supply voltage. Housed in a 48-terminal S-XQCC-N48 package.
Stmicroelectronics STM32F091CCU7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F091CCU7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.