32-bit RISC microcontroller featuring a 48MHz clock speed and 262KB FLASH program memory with 32KB RAM. This industrial-grade component offers 52 I/O lines, a maximum operating temperature of 105°C, and operates within a 2V to 3.6V supply voltage range. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 10mm x 10mm.
Stmicroelectronics STM32F091RCT7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F091RCT7TR to view detailed technical specifications.
No datasheet is available for this part.