32-bit RISC microcontroller featuring a 48 MHz Arm Cortex-M0 core. Offers 256 Kbytes of FLASH memory and 32 Kbytes of RAM. Includes 52 I/O lines, CAN and CEC functions, PWM, ADC, DMA, and DAC capabilities. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V. Packaged in a 64-terminal R-PBGA-B64 with dimensions of 4.539mm x 4.911mm.
Stmicroelectronics STM32F091RCY7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 4.539 |
| Length | 4.911 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F091RCY7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.