32-bit ARM Cortex-M3 microcontroller featuring 16KB Flash memory and 4KB RAM, operating at up to 24MHz. This LQFP packaged MCU offers 37 programmable I/Os, 10 ADC channels, 6 PWM channels, and 6 timers. Integrated peripherals include I2C, SPI, UART, USART, LIN, IrDA, POR, WDT, DMA, and a temperature sensor. With a supply voltage range of 2V to 3.6V and an operating temperature of -40°C to 105°C, it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F100C4T7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100C4T7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 7.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 37 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C4T7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
