The STM32F100C4T7BTR is a 32-bit ARM microcontroller with a maximum operating frequency of 24MHz. It features 16KB of FLASH memory and 4KB of RAM. The device is packaged in a 48-pin LQFP package and is designed to operate over a temperature range of -40°C to 105°C. The microcontroller supports I2C, SPI, and USART interfaces. It is RoHS compliant and includes a watchdog timer.
Stmicroelectronics STM32F100C4T7BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 6 |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.