
32-bit ARM Cortex-M3 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 24MHz with a 32-bit data bus. Offers 37 I/O pins and supports I2C, SPI, UART, USART, LIN, and IrDA interfaces. Includes 6 timers, PWM, DMA, POR, WDT, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates from 2V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F100C6T6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100C6T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C6T6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
