
32-bit ARM Cortex-M3 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 24MHz with 37 I/O pins. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 6 PWM channels, 5 timers/counters, and integrated peripherals like POR, WDT, DMA, and a temperature sensor. Packaged in LQFP with a 2V to 3.6V supply voltage range and a maximum power dissipation of 363mW.
Sign in to ask questions about the Stmicroelectronics STM32F100C6T7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100C6T7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C6T7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
