
32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 24MHz with a 2V to 3.6V supply voltage range. Offers 37 programmable I/Os and includes I2C, SPI, UART, USART, and LIN interfaces. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STM32F100C8T6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100C8T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C8T6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
