
32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 24MHz with a 32-bit data bus. Offers 37 programmable I/Os and interfaces including I2C, SPI, UART, USART, and LIN. Includes 7 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this lead-free, RoHS-compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F100C8T7BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100C8T7BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 363mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100C8T7BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
