
The STM32F100CBT7BTR is a 24MHz ARM-based microcontroller that features 128KB of FLASH memory and 8KB of RAM. It is designed to operate within a temperature range of -40°C to 105°C and is available in a LQFP package. This device supports a range of interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. It can be powered from a supply voltage of 2V to 3.6V and is suitable for use in a variety of applications. The STM32F100CBT7BTR is also RoHS compliant, meeting the requirements for restricted substances.
Sign in to ask questions about the Stmicroelectronics STM32F100CBT7BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100CBT7BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100CBT7BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
