
32-bit ARM Cortex-M3 microcontroller featuring 16KB FLASH and 4KB RAM. Operates at up to 24MHz with 51 I/Os, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 6 timers/counters, POR, PWM, WDT, DMA, and Temp Sensor peripherals. Packaged in LQFP, this RoHS compliant component operates from 2V to 3.6V, with a max power dissipation of 444mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F100R4T6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100R4T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100R4T6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
